D-Link DES-1016D/B 16-Port Fast Ethernet Unmanaged Desktop Switch

MPN
DES-1016D/B
Brand
D-Link
UPC-12
790069221262
Order Code
70-3844
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

With the D-Link 16-Port Fast Ethernet Unmanaged Switches, you can easily expand your business or home network by adding more computers and devices, each achieving speeds up to 200 Mbps per port in full-duplex mode. Quickly and securely connect employees working in small offices with one another and with all of the servers, printers, and other devices they use.

With the D-Link 16-Port Fast Ethernet Unmanaged Switches, you can easily expand your business or home network by adding more computers and devices, each achieving speeds up to 200 Mbps per port in full-duplex mode. Quickly and securely connect employees working in small offices with one another and with all of the servers, printers, and other devices they use. High performance and reliable connectivity help speed file transfers and data processing, improve network uptime, and keep your employees connected and productive.

Expand and Upgrade Your Network

The DES-1016D switch offers an economical way for SOHO and small to medium businesses (SMB) to benefit from high-speed networking. It provides twenty-four ports for easy expansion of your network and a quick way to upgrade your network to Fast Ethernet connectivity. The switches speed file transfer times, improve slow and sluggish networks, keep your vital business applications available, and help your employees respond more quickly to customers and each other.

Conserve Energy

The DES-1016D switch helps you conserve energy through IEEE802.3az EEE, which works when both the switch and its link partner are EEE-compliant devices. This power-saving feature automatically puts the switch into a low-power idle state when the switch utilization is zero, allowing you to lower your energy usage and save on your energy costs.

Designed with the Environment in Mind

The DES-1016D switch uses recyclable packaging that helps reduce waste, complying with the WEEE directive. It’s innovatively designed to run cool and quiet without sacrificing performance.

Type Desktop Switch
Number of Ports 16

Reviews

Be the first to submit a review

Trustpilot