D-Link DES-1005D/E D-Link DES-1005D Unmanaged Fast Ethernet (10/100) Black

MPN
DES-1005D/E
Brand
D-Link
EAN-13
790069217524
Order Code
71-3286
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

D-Link's DES-15D is a powerful 5 port 1/1Mbps desktop switch that is an ideal choice for small workgroups.

The DES-15D allows users to simply plug any port to either a 1Mbps Ethernet or 1Mbps Fast Ethernet network for compatibility, convenience, and faster connection. The switch comes in a small compact size designed for easy installation and high performance. The DES-15D eliminates unnecessary traffic and relieves data congestion by delivering dedicated bandwidth for each of the five ports.

Each port on the DES-15D supports automatic MDI/MDIX detection providing true 'plug and play' capability without the need for confusing crossover cables or crossover ports. With the media auto-sensing feature, plug in the network cable to the DES-15D directly without the need to worry if the end node is a NIC (Network Interface Card) or switch/hub. The DES-15D also supports flow control and auto-negotiation of half or full duplex transfer modes for each port.

The DES-15D provides dynamic memory allocation for data flow control to guarantee against possible packet loss. The DSS-5+ uses fast store-and-forward switching to ensure low data latency and prevents error packages from transmitting among segments.

Auto-sensing 1/1 ports
The DES-15D uses auto-sensing 1/1 Mbps ports, allowing a small workgroup to flexibly connect to Ethernet and Fast Ethernet devices to create an integrated network. These ports detect the network speed and auto-negotiate between 1BASE-T and 1BASE-TX, as well as between full and half-duplex, allowing you to get the maximum speed possible for each device connected to your network.

Auto MDI/MDIX CrossOver
All ports support automatic MDI/MDIX crossover, eliminating the need for crossover cables or uplink ports. Each port can be plugged directly to a server, hub, router, or switch using regular straight-through twisted-pair Ethernet cables.

Flow Control for Secure Transmission
82.3x flow control on each port minimizes dropped packets when the port’s receiving buffer is full. This gives you a more reliable connection for all of your connected devices.

Reviews

Be the first to submit a review

Trustpilot