D-Link DEM-QX01Q-SR4 D-Link 40GBase-SR4 QSFP+ Multi-mode Transceiver, 100M/ 150M

MPN
DEM-QX01Q-SR4
Brand
D-Link
EAN-13
790069415319
Order Code
72-9333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £312.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

D-Link’s 4G QSFP+ Module series are hot-swappable QSFP+ transceivers that plug into QSFP+ slots on switches and support 4G Ethernet. The D-Link 4GBASE QSFP+ Module Series transceivers offer customers a wide variety of 4G Ethernet connectivity options for data centres, enterprise wiring closets, and service provider transport applications.

Quad Small Form-factor Pluggable Plus Format

The transceivers use the Quad Small Form-factor Pluggable Plus format (QSFP+) connectors, which integrate four transmitting and four receiving channels. QSFP+ supports up to 1.5 Gb/s
per channel for applications such as 4G Ethernet.

Hot Pluggable

All D-Link transceivers are hot pluggable. You can connect a transceiver while the system is powered on without causing any issues, and easily swap one for another without having to reboot the switch each time. This permits modules to be added or removed without interrupting the network, facilitating maintenance and greatly reducing downtime.

4G Ethernet speeds

The transceivers all support 4G Ethernet, which results in very fast data transmissions of up to 4 Gbit/s. This is 4 times faster than Gigabit Ethernet and enables the switch to handle faster
and higher data transmissions, making it very suitable for business needs.

Digital Diagnostics Monitoring (DDM)

All 4G QSFP+ modules feature DDM real time monitoring of critical parameters, including transmitted and received power, temperature, and voltage. This allows for convenient monitoring of the module’s fibre connection and ensures that network connection issues are detected early.
  • Quad Small Form-Pluggable (QSFP+) form factor
  • Hot pluggable
  • Supports 4G Ethernet
  • Digital Diagnostics Monitoring (DDM)
  • RoHS compliant
  • Multiple Source Agreement (MSA) compliant
  • IEEE 82.3ba 4GBASE QSFP+ compliant

Reviews

Be the first to submit a review

Trustpilot