Better 1G Ethernet Connectivity for Enterprise DeploymentsD-Link’s 1G SFP+ Module series are hot-swappable SFP+ transceivers that plug into SFP+ slots on switches and support 1G Ethernet. The D-Link 1GBASE SFP+ Module Series transceivers offer customers a wide variety of 1G Ethernet connectivity options for data centers, enterprise wiring closets, and service provider transport applications.
1G Ethernet speedsThe transceivers all support 1G Ethernet, which results in very fast data transmissions of up to 1 Gbit/s. This is 1 times faster than Gigabit Ethernet and enables the switch to handle faster and higher data transmissions, making it very suitable for business needs.
Enhanced Small Form-factor Pluggable FormatThe transceivers use the Enhanced Small Form-factor Pluggable format (SFP+). The SFP+ form factor is smaller than other form factors such as Xenpak, X2, and 1G XFP, ensuring lower costs, lower power disruption, and higher port density. They provide the necessary signal amplification for data to be transmitted to the network cable from the port, and vice versa, for the port to receive data from the network cable.
Hot-PluggableAll D-Link transceivers are hot-pluggable. You can connect a transceiver while the system is powered on without causing any problems. This allows modules to be added or removed without interrupting the network.
- Enhanced Small Form-Pluggable (SFP+) form factor
- Hot pluggable
- Support 1G Ethernet
- RoHS Compliant
- Compliant with MSA (Multiple Source Agreement)
- Compliant with IEEE82.3ae and 82.3aq standards