D-Link DEM-312GT2 D-Link 1-port Mini-GBIC SFP to 1000BaseSX Transceiver (2km)

MPN
DEM-312GT2
Brand
D-Link
EAN-13
790069332494
Order Code
71-5045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DEM-312GT2 is a high performance 131nm multimode SFP/(miniGBIC) transceiver. Supporting full duplex, Gigabit speeds on multimode fiber for distances of up to 2km on 62.5µm or 5µm fiber. The unit features a metal housing to reduce EMI and to increase durability. The DEM-312GT2 is hot pluggable and is backed by a standard 3-year product warranty and free technical support.

D-Link’s new line of Gigabit Interface Converters (GBICs) and Small Form-Factor Pluggables (SFPs) transceivers represent an industry leading combination of performance and affordability. D-Link’s new Gigabit transceivers are available in two form-factors: standard (GBIC) or (SFP)/mini-GBIC.
  • 1Base-SX port (IEEE 82.3z standard)
  • Duplex LC connector
  • Full duplex operation
  • 82.3x flow control support
  • Fibre type: 5 um or 62.5 um multi-mode fibre (up to 2Km.)
  • Wavelenght: 131 nm
  • Power support: 3.3 V
  • Hot pluggable
  • Class 1 laser product (complies with EN6825-1)
  • TTL signal detect indicator
  • Metal enclosure for lower EMI

Reviews

Be the first to submit a review

Trustpilot