D-Link DEM-311GT/10 1000BASE-SX Multi-Mode 550 M LC SFP Transceiver,

MPN
DEM-311GT/10
Brand
D-Link
EAN-13
790069471612
Order Code
72-7063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High-Speed Network Transmission for Business Environments
D-Link’s new line of Small Form-Factor Pluggables (SFPs) transceivers give you an industry-leading combination of performance and affordability. The DEM-311GT is a high-performance 85 nm multi-mode SFP transceiver supporting Gigabit speeds on multi-mode fiber for distances of up to 55 m. The unit features a metal housing to reduce EMI and to increase durability.

Hot Pluggable
All D-Link transceivers are hot pluggable. You can connect a transceiver while the system is powered on without causing any issues, and easily swap one for another without having to reboot the switch each time. This permits modules to be added or removed without interrupting the network, facilitating maintenance and greatly reducing downtime.

Multiple Applications
Applications of the DEM-3 Series fiber transceivers include distributed multi-processing, Gigabit switch cascading, high-speed I/O file transfer, bus extension application, and channel extender/data storage. This versatility is invaluable for an expanding network, and helps the infrastructure grow with the business.

Small Form Pluggable (SFP) Package
The Gigabit SFP Transceivers use the Small Form-factor Pluggable (SFP) design. They provide the necessary signal amplification for data to be transmitted to the network cable from the port, and vice versa. The SFP form factor is advantageous because it is smaller than other form factors such as Xenpak, X2, and 1G XFP, ensuring lower costs, lower power disruption, and higher port density.
  • 85 nm multi-mode transceiver
  • Maximum distance of up to 55 m
  • Duplex LC connector
  • MSA, RoHS-compliant
  • Hot pluggable

Reviews

Be the first to submit a review

Trustpilot