D-Link DBA-3620P Nuclias Wireless AC1300 Wave 2 Outdoor

MPN
DBA-3620P
Brand
D-Link
EAN-13
790069452901
Order Code
72-8444
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £296.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

Cloud‑managed outdoor Wi‑Fi.
Manage your outdoor wireless network from anywhere with this Nuclias Cloud outdoor access point. Designed to give you Wi-Fi connectivity in outdoor spaces, it’s ideal for education, retail and hospitality and a great option for managed service providers. Deliver high-combined data rates of up to 1,3 Mbps2 over 2 dedicated wireless bands with the latest WPA3 wireless security.

Network management has never been this easy.
Nuclias Cloud is our simplest solution available and allows any organisation with any level of IT resources to quickly set up, manage and troubleshoot the entire network via a web browser, or the dedicated Nuclias Cloud app.

Nuclias cloud-based network management
Manage your network from one place from a browser or through the tablet app, anywhere, anytime.

Outdoor design
IP55-rated weatherproof design with a wide -4 to 5°C operating temperature range.

WPA3 Security
Keep your wireless network secure with the latest Wi-Fi encryption technology.

Unlimited scalability
Easy to add or scale back in line with demand.

Zero-Touch Provisioning
Plug and play, cloud-based auto-configuration.

License included
1-year Nuclias Cloud Management license included with the product. Renewal options from 1 to 5 years.

Easy-mount setup with PoE
Supports Power over Ethernet (82.3af) for a simpler installation with a single cable.

Exceptional connectivity, exceptional performance
The DBA-362P delivers reliable, high-speed AC13 Wave 2 Wi-Fi with maximum combined wireless speeds of up to 1.3 Gbps2. Band steering, MU-MIMO, beamforming and load balancing support further enhance the overall connectivity performance.

A more effective and efficient network.
When multiple access points are deployed in the same location, Nuclias Cloud supports automatic load balancing between them without the need for additional hardware or configuration. This ensures the Wi-Fi network performs optimally, all the time.

Reliable connectivity, whatever the weather.
Its IP55-rated weather-proof housing offers dust, rain, heat, snow and rust protection, even during extreme summers or freezing winters between -4 to 5°C.

Network management, refreshed.
Automate, monitor, manage and scale your network without the complexity or cost.

Get your networks up and running from anywhere easily and quickly.
The DBA-362P can be deployed without the need to send IT engineers on-site. With Nuclias Cloud’s Zero Touch Provisioning, you can power-up the access points on site, connect them to the network, and remotely set up and manage them through the Nuclias Cloud portal.

Complete control over your network.
With D-Link Nuclias Cloud, businesses can organise their entire wireless network, manage multiple APs simultaneously, and monitor live network statistics. This enables you to focus more on providing reliable connectivity and services and spend less time managing devices.

- Intuitive app
- Real-time network information
- Manage multiple sites and devices
- Over-the-air firmware updates

Your Guests Online in No Time with a Captive Portal
Get your guests online quickly and easily with a captive portal. Not only can you let them connect using just their email address, Facebook or Google account, it also gives your business the opportunity to increase brand awareness and advertise promotions. At the same time, it can provide user insights that allow businesses to better understand their customers.

Scale your Wi‑Fi alongside your business.
Nuclias Cloud is designed with unlimited scalability, so you can always tailor to the demands of the business. Adding a new site or expanding an existing one is quick and easy as all management and configuration is done through the cloud, with access points being ready to deploy straight out of the box.
  • Nuclias cloud-based remote management (1-year license included)
  • Dual-band AC13 Wave 2, 2x2 MU-MIMO
  • IP55 water, dust-proof, weather-resistant housing (-4 to 5°C)
  • Zero-Touch Provisioning, cloud-based auto-configuration, unlimited scalability
  • Instant alerts, real-time statistics, WPA3 encryption, captive portal

Reviews

Be the first to submit a review

Trustpilot