D-Link DAP-3712 D-Link 20km Long Range Wireless AC Bridge

MPN
DAP-3712
Brand
D-Link
EAN-13
790069457289
Order Code
71-7785
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The power to deliver connectivity over an even longer distance.

The DAP-3712 is the essential infrastructure wireless solution in providing high-speed connectivity to what was previously believed to be impossible-to-reach rural areas and challenging terrain.

High-Gain Directional Antenna
Fast, stable, and long-range wireless coverage for up to 2 km

TDMA Technology
High speeds and consistent coverage that filters out interference

IP66 Rated
Water-resistant and dust-tight housing boasts a longer product life

Point-to-Point and Point-to-Multipoint
Distribute connectivity to single or multiple locations wirelessly over long distances

8 kV Surge Protection
Your device and network are protected against unexpected surges, such as lightning

High-Speed Wi-Fi
Blazing speeds of up to 867 Mbps

Wi-Fi Security
128-bit personal and enterprise wireless encryption

PoE Ready
Power over Ethernet makes for an easier installation with a single cable

Designed for Wireless ISPs

Rapid and cost-effective Internet distribution to get customers connected

The power to withstand tough weather

The DAP-3712 is enclosed in an unobtrusive IP66-rated housing, protecting it from rain and dirt. With built-in 8 kV surge protection, the DAP-3712 has protection against unexpected surges (such as lightning strikes), enabling it to be deployed where it’s needed, even in harsh environments and tough conditions.

Bring connectivity to areas with limited or no access to fixed internet.

The DAP-3712 features state-of-the-art hardware, including powerful high-gain 23 dBi directional antennas that effortlessly extend the coverage of 5GHz wireless AC speeds of up to 867Mbps to distances of up to 2 km away.

Consistent coverage that filters out interference

The DAP-3712 supports TDMA technology, creating a schedule for the bridge's access point and the client. The sender and receiver are allocated a time slot for transmissions, eliminating hidden node data collisions, maximising airtime efficiency, significantly cutting down interference, and dramatically improving the transfer rate.

Simple installation with Power over Ethernet (PoE)

The DAP-3712 comes with a PoE injector included. No need to run extra power lines, no added hassle when configuring your hardwiring, and no more cable clutter.

Free Next-Business-Day Service

Enjoy our free Next Business Day service, as standard with D-Link Business products, to replace faulty equipment quickly.

Our rapid-response technical support is designed to ensure businesses get the best support for their unique environment. Our extended warranty and enhanced service packages increases the lengths of warranties and further minimises downtime.
  • Connect wirelessly at up to 2 km distance with up to 867 Mbps speed
  • Point-to-point or point-to-multipoint deployment
  • IP66-rated water-resistant and dust-tight housing
  • TDMA Technology, 8 kV surge protection
  • 128-bit personal and enterprise wireless encryption
  • PoE support and comes with PoE injector

Reviews

Be the first to submit a review

Trustpilot