D-Link DAP-3666 D-Link Wireless AC1200 Wave2 Dual Band Outdoor PoE Access Point

MPN
DAP-3666
Brand
D-Link
EAN-13
790069443367
Order Code
72-5289
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The WiFi4EU ready DAP-3666 Wireless AC12 Wave 2 Dual-Band Outdoor PoE Access Point is a versatile, high power outdoor access point designed with harsh weather resistant features making it an ideal solution for creating outdoor wireless hotspot networks. Utilising the cutting-edge speed of 82.11ac Wave 2, it delivers maximum combined wireless signal rates of up to 12Mbps and supports MU-MIMO technology that allows multiple devices to get high-bandwidth Wi-Fi signal at the same time, distributing data more efficiently. It is Passpoint® certified by Wi-Fi Alliance and complies with Hotspot 2., making the process of devices finding and getting access to the known network seamless.
For centralised network management, administrators can use D-Link’s free Nuclias Connect software or Nuclias Connect Hub (DNH-1) to configure and manage multiple access points. In addition to streamlining the management process, Nuclias Connect provides network administrators with the means to verify and conduct regular maintenance checks remotely, eliminating the need to send personnel out to physically verify proper operation.
  • WiFi4EU Ready
  • Wi-Fi CERTIFIED Passpoint® (complies with Hotspot 2.) High-performance Connectivity
  • IEEE 82.11ac Wave 2 wireless, Up to 12 Mbps
  • MU-MIMO with beamforming
  • Band steering
  • Gigabit LAN port Made for Outdoor Environments
  • IP68 water and dust-proof housing
  • Weather resistant for temperatures between -3 and 6°C
  • Gore-Tex® Technology repels liquid water while allowing for heat and humidity dissipation
  • Centralised Management
  • Compatible with Nuclias Connect for centralised network management Trusted Security Features
  • 128-bit personal wireless encryption
  • 128-bit enterprise wireless encryption
  • MAC address filtering
  • Internal RADIUS server Convenient Installation
  • Supports 82.3af Power over Ethernet
  • Wall and pole mounting hardware included

Reviews

Be the first to submit a review

Trustpilot