D-Link DAP-2662 D-Link Wireless AC1200 Wave2 Dual Band Indoor PoE Access Point

MPN
DAP-2662
Brand
D-Link
EAN-13
790069443633
Order Code
71-8876
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £163.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The WiFi4EU ready DAP-2662 Wireless AC12 Wave 2 Dual-Band PoE Access Point is designed to provide wireless connectivity in public places, such as public buildings, libraries, health centres and museums, with secure and centrally manageable dual-band Wi-Fi. Utilising the cutting-edge speed of 82.11ac Wave 2, it delivers maximum combined wireless signal rates of up to 12Mbps and supports MU-MIMO technology that allows multiple devices to get high-bandwidth Wi-Fi signal at the same time, distributing data more efficiently. It is Passpoint® certified by Wi-Fi Alliance and complies with Hotspot 2., making the process of devices finding and getting access to the known network seamless. For centralise network management, administrators can use D-Link’s free Nuclias Connect software or Nuclias Connect Hub (DNH-1) to configure and manage multiple access points. In addition to streamlining the management process, Nuclias Connect provides network administrators with the means to verify and conduct regular maintenance checks remotely, eliminating the need to send personnel out to physically verify proper operation.
  • WiFi4EU Ready
  • Wi-Fi CERTIFIED Passpoint® (complies with Hotspot 2.) High-performance Connectivity
  • IEEE 82.11ac Wave 2 wireless, Up to 12 Mbps
  • MU-MIMO with beamforming
  • Band steering
  • Gigabit LAN port Centralised Management
  • Compatible with Nuclias Connect for centralised network management Trusted Security Features
  • 128-bit personal wireless encryption
  • 128-bit enterprise wirelss encryption
  • MAC address filtering
  • Internal RADIUS server Convenient Installation
  • Supports 82.3af Power over Ethernet
  • Wall and ceiling mounting brackets included

Reviews

Be the first to submit a review

Trustpilot