D-Link COVR-X1863 D-Link COVR AX1800 Dual Band Whole Home Mesh Wi‑Fi 6 System

MPN
COVR-X1863
Brand
D-Link
EAN-13
790069460180
Order Code
72-1210
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Whole home coverage, Wi‑Fi 6 speeds, one simple network.
Covr provides seamless, reliable Wi-Fi that covers every corner of your home. Designed for today’s device-dense homes, the Covr Wi-Fi 6 solution is perfect for 4K streaming, VR gaming, video calling, and staying connected anywhere at home.

AX18 Next-Gen Wi-Fi 6
Designed for today’s device-dense homes, ideal for 4K streaming, VR gaming, video calling, and keeping all your smart home devices connected.

Smart Roaming
Seamlessly connects your devices to the strongest signal as you move from room to room, eliminating the need for them to disconnect and reconnect.

Smart Steering
Automatically steers your devices to the best wireless band so you’re always connected to fast, reliable Wi-Fi throughout your home.

OFDMA
Small data packets destined for multiple devices are transmitted together and never have to queue up again. Perfect for bandwidth-hungry devices battling for bandwidth.

Simple Setup
Covr Points come pre-paired out of the box, just plug them in and get started.

Parental Controls
Assign devices to family members’ profiles to individually block devices and websites, set schedules for access, and turn off Wi-Fi.

Add more coverage
Covr is a scalable solution. Add extra Covr Points where you need to expand your network for more coverage.

Works with your Router
Simply connect Covr to the router or gateway provided by your ISP to add whole home coverage to your network.

Revolutionary leap for hyperconnected homes.
Wi-Fi 6 is the next generation standard in Wi-Fi technology. Wi-Fi 6, also known as "82.11ax”, builds and improves on the current 82.11ac Wi-Fi standard. Watch, game and browse faster from every room in the house.

Capacity
Cutting‑edge OFDMA tech provides higher capacity so you can connect more devices around your home.

Efficient
Built‑in power amplifiers, beamforming, and MU‑MIMO push your internet to work smarter.

Faster
Enjoy lag‑free gaming, streaming and browsing with x2 bandwidth, 124‑QAM and x4 simultaneous streams that turbo boost speeds.

COVR your Home in Seamless Mesh Wi‑Fi.
From 1-storey flats to 4-storey houses, and basements to garden decks — Covr your whole home in Wi-Fi for seamless coverage that will eliminate Wi-Fi dead zones in those hard-to-reach areas.

More speed, coverage, capacity and efficiency ‑ than ever before.
Next-gen Wi-Fi 6 is perfect for smart homes where you need flawless connectivity on multiple devices at the same time - allowing you to stream, game or work, without having to worry about buffering, dropouts or interference.

Next‑gen Wi‑Fi experience.
Wi-Fi 6 brings a host of new technologies to create the best wireless networking experience to date. It comes with 124 QAM to boost throughput to devices by up to 25%.

The new OFDMA (Orthogonal Frequency Division Multiple Access) and BSS Coloring technology boost network capacity, range and speed by improving efficiency of the entire network.

Always connects to the strongest signal.
Covr Points automatically connect your devices to the strongest possible signal available thanks to Covr’s Smart Roaming and Smart Steering technology, so you stay connected as you move from room to room.

Bye‑bye buffering!
Enjoy voice and video calls with your family and friends without cut-outs, stream 4k movies and boxsets in any bedroom without buffering, and download files whilst you live stream your latest gaming adventure.

You’re the boss.
Create family-friendly internet by taking control of your network. Set clear online boundaries and schedules so you have less complaining and more control.

Full Control
Find out which devices are connected to Covr, created schedules, check login credentials, reboot the system hand-free

Parental Controls
Manage internet access with profile-based parental controls.

Wi-Fi Guest Zone
Set guest logins for when you have visitors and block any devices you don’t know.

Easy setup, easy‑to‑use app.
Covr Points come pre-paired and work straight out of the box, so you just need to plug them in to get started.

The D-Link Wi-Fi app gives you the power to view your network status at a glance and manage it using your smartphone or tablet. There’s also an integrated Internet test that lets you measure the true speed of your Router-to-ISP connection, so you can always know what speed you’re getting.

Fits right in at your smart home.
Make your home life easier by setting up mydlink home automation actions combinations. Turn a light on automatically when motion or sound is detected or send an alert to your mobile. Creating ‘recipes’ of actions get your smart home devices interacting with each other to give you more control and save you time.

The camera is fully compatible with Amazon Alexa and Google Home/Chromecast devices so you can easily see what’s happening at home when your hands are full.

Neat and discreet design.
COVR’s small, round-edged, discreet features compliment your home’s surroundings. No protruding antennas. No flashing lights everywhere. Covr is perfect for bringing the internet with you into hobby sheds, cabins, or even your garden for summer barbecues.
  • Seamless Whole Home Mesh Wi-Fi coverage
  • Dual-band Wi-Fi 6 speeds up to 1.8 Gbps
  • Wi-Fi coverage: 2-pack (COVR-X1862) for 42 sq.m., or 3-pack (COVR-X1863) for 6 sq.m
  • Smart Steering, Smart Roaming, MU-MIMO, OFDMA, BSS colouring
  • Latest WPA3™ Wi-Fi security
  • Compatible with Alexa & Google Assistant

Reviews

Be the first to submit a review

Trustpilot