D-Link AX18U 5G NR AX3000 Wi-Fi 6 Router

MPN
AX18U
Brand
D-Link
UPC-12
790069476020
Order Code
70-5993
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £328.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Experience Next-Generation 5G Connectivity
5G features unparalleled broadband speeds, low latency, increased bandwidth, wide connectivity compared to 4G network, brings new capabilities to indoor spaces.

Experience Unprecedented Speeds with 5G
Dive into ultra-fast connectivity with 5G NSA mode, offering speeds up to 3.4 Gbps1. The G530 5G NR AX3000 Wi-Fi 6 router ensures you enjoy low-latency, high-speed Internet on both 2.4 GHz and 5 GHz bands, perfect for reliable home entertainment and efficient work.

Plug & Play, Enjoy Fast Connectivity Where You Need
In areas lacking robust network infrastructure, 5G offers a reliable Internet solution where traditional broadband can't reach. The G530 5G NR AX3000 Wi-Fi 6 router brings high-speed internet to the places with limited or no fixed-line access, such as rural locations and temporary setups. Simply by inserting a SIM card, you tap into powerful 5G networks.

Engineered for peak performance, the G530 ensures robust 5G connections across multiple devices simultaneously. Enjoy stable, high-speed Internet for 4K/8K streaming, gaming, and work without the hassle of buffering, dropouts, or interference.

Unlock the Power of Wi-Fi 6
Elevate your wireless connectivity with Wi-Fi 6, offering substantial improvements in coverage, speed, and overall capacity for numerous devices. The G530 leverages Wi-Fi 6 to maximize efficiency, ensuring seamless operation of all your devices. Enjoy smoother streaming, quicker downloads, and uninterrupted online gaming with optimal performance.

Connect More Devices
G530 5G NR Wi-Fi 6 router allows you to access and share your fast mobile broadband with multiple devices simultaneously, so everyone can enjoy efficient Wi-Fi performance and less interference for web browsing, large files downloading or 4K/8K streaming.

Enhanced Secured Network
Elevate the safety of your home or office with the G530, incorporating the latest WPA3 security standard and the prestigious ETSI EN 303 645 cybersecurity certification. These enhances the cybersecurity of consumer IoT devices, encrypting data and fortifying your network against external threats for peace of mind.

Reliable Gigabit Wired Connections
Equipped with one Gigabit Ethernet WAN port and LAN port, G530 can act as a Wi-Fi router for your primary high-intensive wired devices such as PC, smart TV or game console to experience blazing-fast wired connections.

Reliable Backup for Uninterrupted Connectivity
Ensuring smooth online activities, from online video meetings, gaming or e-learning with reliable interruption-free connection. The G530 is equipped with dual-WAN auto-failover technology, automatically switching your internet connection from a 5G NR to a fixed broadband backup network. This keeps you stay online for work, play, and stream, without the worry of lost connectivity.

Silent Efficiency
The Eco-Friendly Choice
The G530 features a fanless design for silent operation, ensuring your work or study sessions are uninterrupted. Its enhanced durability and slim profile make it perfect for small spaces. Moreover, its low power consumption boosts energy efficiency, offering a smarter, eco-friendly connectivity solution.

Easy management with a tap.
Setting up devices becomes a breeze with the Falcon app, allowing you to easily manage your home network from anywhere. Enhance online safety for your children with Parental Controls and ensure a restful night by scheduling Wi-Fi to automatically turn off at bedtime through the Health Mode feature.
  • Ultra-fast 5G NR, AX3000 Wi-Fi 6 speed
  • Support 5G NSA/SA and 4G LTE
  • 5G connectivity speeds up to 3.4 Gbps
  • Built-in SIM card slot for 5G network
  • Network protection:
  • Parental Control, Guest Wi-Fi
  • Security protection:
  • WPA3 encryption, EN 303 645/IEC 62443-4-1 certifications
  • Wired connectivity:
  • 1 Gigabit WAN port and 1 Gigabit LAN port
  • Flexible network access:
  • auto failover for fixed-line and mobile Internet
  • Easy setup and management
Type Wi-Fi Router

Reviews

Be the first to submit a review

Trustpilot