CyberPower VP1000EILCD VP1000EILCD uninterruptible power supply (UPS) Line-Inte

MPN
VP1000EILCD
Brand
CyberPower
EAN-13
4712856274875
Order Code
70-1855
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 06/11/2026


CyberPower VP1000EILCD offers home and office users a reliable battery backup and safeguards office PCs and other electronic devices from surges, spikes, brownouts and other power incidents. Designed with GreenPower UPS™ Technology to improve operating efficiency and to minimize energy consumption, users can enjoy significant energy cost savings over conventional UPS systems. The UPS provides Automatic Voltage Regulation (AVR) to maintain safe voltage for connected equipment. The UPS provides multifunctional LCD readout to display clear power and battery conditions. The product features data line protection with high-speed transmission to safeguard phones, network and communication equipment against surge/spike as well as supply 1Gbps speed to transmit data. The UPS is also compatible with PowerPanel® Power Management Software to achieve real-time monitoring and configuration.
  • Line-interactive UPS Topology
  • Energy Saving Technology
  • Generator Compatible
  • Simulated Sine Wave Output
  • Automatic Voltage Regulation (AVR)
  • LCD Status Display
  • High-speed Ethernet Data Transmission
  • USB Connectivity Port
  • Surge and Spike Protection
  • Serial Connectivity Port
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1000VA
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot