CyberPower CP900EPFCLCD-UK CP900EPFCLCD-UK uninterruptible power supply (UPS) L

MPN
CP900EPFCLCD-UK
Brand
CyberPower
EAN-13
4712364146244
Order Code
70-1847
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

CyberPower CP900EPFCLCD-UK with pure sine wave output safeguards mid- to high-end computer systems, servers and networking hardware that use conventional and Active Power Factor Correction (PFC) power supplies. Designed with GreenPower UPS™ Technology to improve operating efficiency and to minimize energy consumption, users can enjoy significant energy cost savings over conventional UPS systems.

The UPS provides Automatic Voltage Regulation (AVR) to maintain safe voltage levels for connected equipment. Featured data line protection guards phones, networks, and communication equipment against surge/spikes and other power irregularities. Users can access information of power/battery conditions and configure advanced settings, including alert of potential power problems and self-test with a single push of a button.

- Line-interactive UPS Topology
- Energy Saving Technology
- Active PFC Compatible
- Pure Sine Wave Output
- Automatic Voltage Regulation (AVR)
- LCD Status Display
- LED Status Indicator
- PowerPanel® Management Software
- Surge and Spike Protection
- Phone/ Fax/ Modem/ DSL/ Network Protection
- Tower Form Factor

Pure Sine Wave Output

For power sensitive electronic equipment to last longer as well as run cooler and more efficiently, pure sine wave power source is a must. The PFC Sinewave series UPS provides clean and seamless pure sine wave power output, guaranteed to safeguard your devices from unexpected shutdowns or damaging stress when switching from AC to UPS battery power.

User-Friendly Interface

The intuitive interface is designed to make advanced UPS configurations via the intelligent LCD control panel easy and simple. Advanced settings includes accessing power/battery status, LCD display on/off switching during utility, muting the alarm buzzer during battery mode, and performing self-tests.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot