CyberPower CP1600EPFCLCD-UK CP1600EPFCLCD-UK uninterruptible power supply (UPS)

MPN
CP1600EPFCLCD-UK
Brand
CyberPower
EAN-13
4711027798592
Order Code
70-4675
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £294.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

CyberPower CP1600EPFCLCD with Pure Sine Wave output safeguards mid- to high-end computer systems, servers and networking hardware that use conventional and Active Power Factor Correction (PFC) power supplies. Designed with GreenPower UPS™ Technology to improve UPS operating efficiency and to minimize its energy consumption, this UPS delivers significant energy cost savings over conventional UPS systems.

The UPS provides Automatic Voltage Regulation (AVR) to maintain stable voltage for connected equipment. The product features data line protection with high-speed transmission to safeguard communication equipment against surges/spikes as well as supply 1Gbps speed to transmit data. With tiltable color LCD panel , users can monitor key power and battery information at a glance. The PowerPanel Power Management Software allows user to perform real-time monitoring and configuration.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1600VA
Output Current 10A
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot