CyberPower BR700ELCD-UK BR650ELCD uninterruptible power supply (UPS) 0.65 kVA 3

MPN
BR700ELCD-UK
Brand
CyberPower
EAN-13
4712856270082
Order Code
70-1851
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The BRICs LCD Series UPS with LCD can supply clean and stable power to protect your equipment. The include PowerPanel® Personal Edition management software showcases the feature rich abilities of this UPS such as input /output power voltage readings, self-diagnostics, scheduled shutdown, and approximate battery back-up time reading. These UPS units can be placed in either a horizontal or wallmount postition to mark the most of your space. With Energy-Saving Technology, BRICs LCD Series UPS can save upto 75% of electricity and save your electricity bill. You can easy charge AA/AAA battery Via USB charge with battery charger.

Features & Benefitsᒺ
- GreenPower UPS™ Technology : Energy-Saving UPS
- Microprocessor based full digital control
- Automatic Voltage Regulator (AVR)
- EMI, RFI, Surge and lightning spike protection
- Phone / Fax / Modem / DSL / Network protection
- Power Management software included
- Scheduled shutdown
- Auto restart / Auto charge
- Horizontal / Wallmount use
- USB connectivity ports
- Compact design with highest power output
- LCD Status Moniter
- Save upto 75% of electicity
- External AA/AAA battery charger include *(batteries excluded)
- Cable collector include
- Equipment Protection Policy up to 50,000 Euros
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 650VA
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot