CWS HD4622.03 Paper Towel Dispenser Plastic Black 1 piece

MPN
HD4622.03
Brand
CWS Hygiene
EAN-13
4049657000809
Order Code
08-8505
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The CWS Hygiene HD4622.03 is a plastic paper towel dispenser in black, offering a sleek and discreet design. Manufactured by CWS Hygiene, it ensures easy access to paper towels in washrooms or kitchens. This product is ideal for maintaining hygiene in both commercial and residential settings.
Type Paper towel dispenser
Colour Black
Depth 150mm
Dimensions (W x H x D) 297 x 336 x 150 mm
Height 336mm
Material Plastic
Width 297mm

Reviews

Be the first to submit a review

Trustpilot