CWS HD31020 Waste Paper Basket 60L 410x620x250mm, 1 piece

Image Representative of Range

CWS HD31020 Waste Paper Basket 60L 410x620x250mm, 1 piece

Order Code:

08-8501

Brand: CWS Hygiene MPN: HD31020 EAN-13: 4049657004197
Qty Unit Price (Ex VAT)
1+ £98.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 21/03/2026

The CWS Hygiene HD31020 waste paper basket is a 60-litre rubbish bin with dimensions of 410 x 620 x 250 mm. It is ideal for use in office spaces, kitchens, and public restrooms where efficient waste management is needed. Its robust construction ensures durability, making it suitable for everyday use.
Type Waste paper basket
Capacity 60l
Depth 250mm
Dimensions (W x H x D) 410 x 620 x 250 mm
Height 620mm
Width 410mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot