Curver 240640 Deco Bin Silver/Black 40L Slim Fit for Narrow Spaces

Order Code:

08-8460

Brand: Curver MPN: 240640 EAN-13: 3253922340304
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver DECO Bin 240640 is a silver and black waste bin with a capacity of 40 litres. It measures 250 x 610 x 420 mm, making it suitable for various indoor environments. This elegant garbage bin is ideal for use in homes and offices, helping to efficiently manage waste disposal.
Type Garbage bin
Depth 420mm
Dimensions (W x H x D) 250 x 610 x 420 mm
Height 610mm
Volume 40l
Width 250mm

Trustpilot