Cubitron 7100310794 Abrasive Fibre Disc Dia 125Mm Bore Dia 22 mm 25 Pieces

MPN
7100310794
Brand
Cubitron
EAN-13
0068060664648
Order Code
16-1125
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £80.00
10+ £76.75
50+ £76.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cubitron 7100310794 is a precision-engineered abrasive fibre disc featuring a diameter of 125 mm and a bore diameter of 22 mm, available in packs of 25 pieces. This highly efficient sanding product falls within the category of sandpaper, sanding blocks, and pads and is recognised for its exceptional durability and cutting performance. Designed for demanding industrial applications, it is particularly well-suited for grinding and finishing tasks on metals, including stainless steel and mild steel. Engineers and technicians utilise this abrasive fibre disc in manufacturing, automotive, and metalworking sectors, where consistent results and long-lasting wear resistance are paramount.
Type Abrasive fibre disc
Grit Size 36
Quantity 25
Bore Diameter 22mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot