CSRM600 Rule For Combo Set 600mm

The Moore & Wright CSM Precision Rules are fully hardened and tempered precision rules with deeply etched graduations on both sides for ease of reading and long life.

Theseare rules specifically designed for use with the Combination Sets (MAWCSM300 & MAWCSME12).

The Moore & Wright CSRM600 is a 600mm rule is perfect for use with the combination sets and is graduated on both sides.

Measurements: mm and 0.5mm on both sides; numbered every 10mm.

PLEASE NOTE This is ONLY the Rule.

Description Image Product Buy Pricing (Ex VAT) Type Length
Moore & Wright CSRM600 Rule For Combo Set 600mm
Moore & Wright CSRM600 Rule For Combo Set 600mm
Extended range
Order code: 96-7467
MPN: CSRM600

Available to back orderPlease contact us for lead time
1+ £77.59
Price per unit Ex VAT
Rule 200mm
Moore & Wright CSRME24 Rule For Combo Set 600mm (24in)
Moore & Wright CSRME24 Rule For Combo Set 600mm (24in)
Standard range
Order code: 96-7468
MPN: CSRME24

1 in stock, despatched same dayBack-order availability date - 24/04/2026
1+ £75.29
Price per unit Ex VAT
Rule 200mm


Trustpilot