CSB XTV1272 XTV Battery 12V 7.2Ah AGM Extreme Temp Maintenance-Free

MPN
XTV1272
Brand
CSB Battery
EAN-13
2050006484036
Order Code
08-8438
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.00
10+ £28.35
50+ £27.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 420 availableBack-order availability date - 03/12/2026

The CSB Battery XTV1272 is a 12 V, 7.2 Ah valve-regulated lead-acid battery, known for low self-discharge levels and maintenance-free operation. It features compact dimensions of 151 x 99 x 65 mm and uses a 6.35 mm blade terminal. This battery is suitable for use in backup power systems, alarm systems, and emergency lighting.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 99 x 65mm
Height 99mm
Rechargeable Yes
Weight 2.75kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot