CSB UPS12580F2 VRLA Battery 12V 9.4Ah 151x99x65mm Maintenance-Free

Order Code:

08-8437

Brand: CSB Battery MPN: UPS12580F2 EAN-13: 4260030443628
Qty Unit Price (Inc VAT)
1+ £51.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 25/04/2026

The CSB Battery UPS 12580 high-rate UPS12580F2 is a maintenance-free VRLA lead acid battery with a capacity of 12 V 9.4 Ah and dimensions of 151 x 99 x 65 mm. It features low self-discharge levels and 6.35 mm blade terminals for easy installation. This battery is ideal for use in backup power systems and uninterruptible power supplies.
Type VRLA
Capacity 9.4Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 151 x 99 x 65mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Height 99mm
Misc Attribute UPS 12580 high-rate
Rechargeable Yes
Screen size diagonal (inches) 1in
Weight 2.83kg
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot