CSB UPS123606F1F2 Battery 12V 7Ah Maintenance-free High Efficiency

MPN
UPS123606F1F2
Brand
CSB Battery
EAN-13
4260030443123
Order Code
08-8435
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 501 availableBack-order availability date - 03/12/2026

CSB Battery manufactures the UPS 123606 high-rate UPS123606F1F2, a 12V 7Ah VRLA battery known for its low self-discharge levels and maintenance-free operation. Its compact dimensions of 151 x 99 x 51 mm and 6.35 mm blade terminals make it ideal for uninterruptible power supply systems and emergency backup applications. This lead acid battery is designed to deliver high-rate performance in critical power situations.
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 51mm
Dimensions 151 x 99 x 51mm
Height 99mm
Misc Attribute UPS 123606 high-rate
Rechargeable Yes
Weight 1.97kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot