CSB HRL634W Long-life VRLA 6V 8.4Ah AGM Battery for UPS & Security Systems

MPN
HRL634W
Brand
CSB Battery
EAN-13
4260030443093
Order Code
08-8434
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 533 availableBack-order availability date - 04/12/2026

The CSB Battery HRL 634W is a high-rate long-life VRLA battery with a capacity of 6 V 8.4 Ah and dimensions of 151 x 99 x 34 mm. It features low self-discharge levels and 6.35 mm blade terminals, making it maintenance-free and reliable. Typical applications include emergency lighting systems, UPS devices, and medical equipment.
Type VRLA
Capacity 8.4Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 34mm
Dimensions 151 x 99 x 34mm
Height 99mm
Misc Attribute HRL 634W high-rate longlife
Rechargeable Yes
Screen size diagonal (inches) 1in
Weight 1.32kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot