CSB HRL1280W-FR Battery 12V 20Ah AGM High-rate Long-life Maintenance-free

Order Code:

08-8433

Brand: CSB Battery MPN: HRL1280W-FR EAN-13: 4260030443536
Qty Unit Price (Inc VAT)
1+ £89.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The CSB Battery HRL 1280W high-rate long-life VRLA 12 V 20 Ah AGM battery, with dimensions 181 x 167 x 76 mm and an M5 connector, is maintenance-free and features low self-discharge levels. Manufactured by CSB Battery, this lead acid battery is designed for high-rate applications with a focus on long life. It is typically used in uninterruptible power supplies, emergency lighting systems, and security systems.
Type VRLA
Capacity 20Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Dimensions 181 x 167 x 76mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Height 167mm
Misc Attribute HRL 1280W high-rate longlife
Rechargeable Yes
Weight 6.8kg
Width 181mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot