CSB HRL1234WF2-FR Battery 12V 8.5Ah AGM UPS & Security Systems Long-life

MPN
HRL1234WF2-FR
Brand
CSB Battery
EAN-13
4260030443529
Order Code
08-8432
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £44.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 713 availableBack-order availability date - 04/12/2026

The CSB Battery HRL1234WF2-FR is a high-rate, long-life lead acid battery with a 12 V 8.5 Ah capacity. Measuring 151 x 94 x 65 mm and featuring a 6.35 mm blade terminal, this maintenance-free AGM VRLA battery has low self-discharge levels. It is typically used in UPS systems, emergency lighting, and other high-performance applications.
Type VRLA
Capacity 8.5Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 94 x 65mm
Height 94mm
Misc Attribute HRL 1234W high-rate longlife
Rechargeable Yes
Weight 2.7kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot