CSB HRL12110W-FR HRL Battery 12V 28Ah AGM High-Rate for UPS Systems

MPN
HRL12110W-FR
Brand
CSB Battery
EAN-13
4260030443543
Order Code
08-8431
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £122.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 429 availableBack-order availability date - 04/12/2026

CSB Battery's HRL12110W-FR is a high-rate, long-life lead acid battery offering 12 V and 28 Ah capacity. It features low self-discharge levels and is maintenance-free, suitable for demanding energy storage applications. Often used in emergency power systems and uninterruptible power supplies, it provides reliable performance with its VRLA technology.
Type VRLA
Capacity 28Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 125mm
Dimensions 166 x 175 x 125mm
Height 175mm
Misc Attribute HRL 12110W high-rate longlife
Rechargeable Yes
Weight 9.9kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot