CSB HR1251WF2 HR VRLA Battery 12V 12Ah AGM Maintenance-Free

Image Representative of Range

CSB HR1251WF2 HR VRLA Battery 12V 12Ah AGM Maintenance-Free

Order Code:

08-8430

Brand: CSB Battery MPN: HR1251WF2 EAN-13: 4260030443512
Qty Unit Price (Inc VAT)
1+ £46.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 25/04/2026

The CSB Battery HR1251WF2 is a maintenance-free, high-rate 12V lead-acid battery with AGM technology. Featuring low self-discharge levels and a compact size of 151 x 100 x 98 mm, it utilises 6.35 mm blade terminals. This VRLA battery is suitable for applications such as emergency lighting and uninterruptible power supplies (UPS).
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 151 x 100 x 98mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 98mm
Height 100mm
Misc Attribute HR 1251W high-rate
Rechargeable Yes
Weight 3.85kg
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot