CSB HR1227WF2 VRLA Battery: 12V 6.2Ah AGM 5yr Life UPS Ideal

MPN
HR1227WF2
Brand
CSB Battery
EAN-13
2050006484012
Order Code
08-8428
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,796 availableBack-order availability date - 04/12/2026

CSB Battery's HR1227WF2 is a high-rate sealed lead acid battery. It features a maintenance-free design with low self-discharge levels, making it highly reliable. This VRLA battery is ideal for use in applications requiring consistent power, such as emergency lighting and security systems.
Type VRLA
Capacity 6.2Ah
Nominal Voltage 12V
Terminal Type F1/F2 Faston Tab
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Dimensions 90 x 106 x 70mm
Height 106mm
Misc Attribute HR 1227W high-rate
Rechargeable Yes
Weight 1.97kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot