CSB GPL12120F2 GPL Battery VRLA 12V 12Ah AGM Low Self-Discharge

MPN
GPL12120F2
Brand
CSB Battery
EAN-13
4260030443642
Order Code
08-8424
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £40.36 £37.38
10+ £35.36
50+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The CSB Battery GPL12120F2 is a 12V 12Ah VRLA AGM lead acid battery known for its maintenance-free operation and low self-discharge levels. Its dimensions are 151 x 100 x 98 mm, and it features 6.35 mm blade terminals for easy connectivity. It is typically used in applications such as uninterruptible power supplies (UPS), emergency lighting, and security systems.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 98mm
Dimensions 151 x 100 x 98mm
Height 100mm
Misc Attribute GPL 12120
Rechargeable Yes
Weight 4.1kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot