CSB GP645F1 VRLA 6V 4.5Ah AGM 70x107x48mm Blade Terminal Maintenance-free

MPN
GP645F1
Brand
CSB Battery
EAN-13
4260030443550
Order Code
08-8422
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.53
10+ £15.16
50+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The CSB Battery GP 645 Standby USV is a maintenance-free lead acid battery with VRLA technology, designed for reliable power supply. It features a compact size of 70 x 107 x 48 mm, with low self-discharge levels and 4.8 mm blade terminals. This battery is typically used in uninterruptible power supply (UPS) systems and emergency backup applications.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 48mm
Dimensions 70 x 107 x 48mm
Height 107mm
Misc Attribute GP 645 Standby USV
Rechargeable Yes
VDS certification No
Weight 840g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot