CSB GP6120F2 Battery 6V 12Ah VRLA AGM 151x101x50mm Maintenance-Free

MPN
GP6120F2
Brand
CSB Battery
EAN-13
4260030443574
Order Code
08-8421
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £23.65
50+ £23.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The CSB Battery GP6120F2 is a VRLA lead acid battery with a capacity of 6 V 12 Ah, featuring maintenance-free operation and low self-discharge levels. It uses a 4.8 mm blade terminal and a 6.35 mm blade terminal with dimensions of 151 x 101 x 50 mm. This battery is typically used in standby USV applications and other equipment requiring reliable power.
Type VRLA
Capacity 12Ah
Nominal Voltage 6V
Terminal Type F1/F2 Faston Tab
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 50mm
Dimensions 151 x 101 x 50mm
Height 101mm
Misc Attribute GP 6120 Standby USV
Rechargeable Yes
VDS certification No
Weight 1.85kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot