CSB GP1245F1 VRLA 12V 4.5Ah AGM Battery 93x108x70mm Maintenance-Free

MPN
GP1245F1
Brand
CSB Battery
EAN-13
4260030443581
Order Code
08-8418
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

CSB Battery's GP 1245 Standby USV is a lead acid VRLA battery with a capacity of 12 V and 4.5 Ah, featuring maintenance-free operation and low self-discharge levels. It is designed with a compact size of 93 x 108 x 70 mm and includes both 4.8 mm and 6.35 mm blade terminals. Typical applications include uninterruptible power supplies and emergency lighting systems.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 12V
Terminal Type F1/F2 Faston Tab
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Dimensions 93 x 108 x 70mm
Height 108mm
Misc Attribute GP 1245 Standby USV
Rechargeable Yes
VDS certification No
Weight 1.66kg
Width 93mm

Reviews

Be the first to submit a review

Trustpilot