CSB GP12400B8 AGM Lead-Acid Battery 12V 40Ah Ideal for UPS/Standby

MPN
GP12400B8
Brand
CSB Battery
EAN-13
4260030443611
Order Code
08-8417
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £118.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

CSB Battery manufactures the GP12400B8, a maintenance-free VRLA battery with low self-discharge levels. This 12 V, 40 Ah lead acid battery with M5 connectors measures 197 x 171 x 165 mm. It is typically used in standby power applications, such as uninterruptible power supplies (USV).
Type VRLA
Capacity 40Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 165mm
Dimensions 197 x 171 x 165mm
Height 171mm
Misc Attribute GP 12400 Standby USV
Rechargeable Yes
VDS certification No
Weight 12.63kg
Width 197mm

Reviews

Be the first to submit a review

Trustpilot