CSB EVX12400-I1 EVX Battery 12V 40Ah AGM M5 Connector Maintenance-Free

MPN
EVX12400-I1
Brand
CSB Battery
EAN-13
4260030443055
Order Code
08-8412
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £134.00
10+ £128.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 04/12/2026

The CSB Battery EVX 12400 EVX12400-I1 is a 12 V 40 Ah AGM VRLA battery known for its high number of charge cycles and maintenance-free operation. This lead acid battery features low self-discharge levels and dimensions of 197 x 170 x 165 mm with an M5 connector. It is ideal for use in applications requiring reliable and long-lasting power, such as backup power systems and renewable energy setups.
Type VRLA
Capacity 40Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 165mm
Dimensions 197 x 170 x 165mm
Height 170mm
Misc Attribute EVX 12400
Rechargeable Yes
Weight 13.2kg
Width 197mm

Reviews

Be the first to submit a review

Trustpilot