CSB EVX12200 EVX Series VRLA Battery 12V 20Ah AGM Maintenance-Free

Order Code:

08-8410

Brand: CSB Battery MPN: EVX12200 EAN-13: 4260030443031
Qty Unit Price (Inc VAT)
1+ £82.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 02/05/2026

The CSB Battery EVX12200 is a 12 V 20 Ah valve-regulated lead-acid battery known for its high number of charge cycles, maintenance-free operation, and low self-discharge levels. Manufactured by CSB Battery, it features dimensions of 181 x 167 x 76 mm and an M5 connector, making it highly suitable for standby power applications and mobility devices. This VRLA battery is ideal for use in emergency lighting systems, alarm systems, and UPS devices.
Type VRLA
Capacity 20Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Dimensions 181 x 167 x 76mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Height 167mm
Misc Attribute EVX 12200
Rechargeable Yes
Weight 6.7kg
Width 181mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot