CSB EVH12390 EVH-Series VRLA 12V 39Ah AGM Battery Maintenance-Free

MPN
EVH12390
Brand
CSB Battery
EAN-13
4260030442997
Order Code
08-8407
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £119.79 £101.82
10+ £97.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The CSB Battery EVH12390 is a maintenance-free VRLA battery with a high number of charge cycles and low self-discharge levels. It features a 12 V, 39 Ah AGM configuration and measures 196 x 178 x 155 mm with an M6 connector. This lead-acid battery is ideal for backup power systems, uninterruptible power supplies, and telecommunications equipment.
Type VRLA
Capacity 39Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 155mm
Dimensions 196 x 178 x 155mm
Height 178mm
Misc Attribute EVH 12390
Rechargeable Yes
Weight 11.5kg
Width 196mm

Reviews

Be the first to submit a review

Trustpilot