CSB EVH12240 EVH-Series VRLA Battery 12V 24Ah AGM Cycle Use M5 Connector

MPN
EVH12240
Brand
CSB Battery
EAN-13
4260030442980
Order Code
08-8406
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £84.80 £75.48
10+ £72.00
50+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The CSB Battery EVH 12240 is a VRLA lead acid battery known for its high number of charge cycles and maintenance-free operation. It features low self-discharge levels, making it ideal for standby and cyclic applications. This 12 V, 24 Ah AGM battery with M5 connectors is suitable for emergency backup systems, telecoms, and UPS devices.
Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Dimensions 181 x 170 x 76mm
Height 170mm
Misc Attribute EVH 12240
Rechargeable Yes
Weight 7.55kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot