CSB Battery UPS12460F2 VRLA Battery 12V 9.6Ah Maintenance-Free AGM

MPN
UPS12460F2
Brand
CSB Battery
EAN-13
2050006484043
Order Code
08-8436
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
10+ £33.90
50+ £33.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,220 availableBack-order availability date - 03/12/2026

CSB Battery manufactures the UPS12460F2, a high-rate VRLA lead acid battery with a maintenance-free design. It features low self-discharge levels and a compact size of 151 x 99 x 65 mm with 6.35 mm blade terminals. This battery is typically used in uninterruptible power supplies (UPS) systems due to its reliable performance and efficiency.
Type VRLA
Capacity 9.6Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 99 x 65mm
Height 99mm
Misc Attribute UPS 12460 high-rate
Rechargeable Yes
Weight 2.5kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot