CSB Battery GP1272F2 Standby VRLA 12V 7.2Ah AGM 150x97x65mm Blade Terminal

MPN
GP1272F2
Brand
CSB Battery
EAN-13
4260030443109
Order Code
08-8420
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

CSB Battery's GP 1272 Standby USV GP1272F2 is a maintenance-free, lead acid VRLA battery with a capacity of 12V and 7.2 Ah. It features low self-discharge levels and a compact design of 150 x 97 x 65 mm with 6.35 mm blade terminals. Typically used in uninterruptible power supplies, this battery is VDS certified, ensuring reliability in critical applications.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 150 x 97 x 65mm
Height 97mm
Misc Attribute GP 1272 Standby USV
Rechargeable Yes
VDS certification Yes
VdS No. G120030
Weight 2.4kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot