CSB Battery GP12650 VRLA AGM Rechargeable Battery 65 Ah 12V

Order Code:

16-1076

Brand: CSB Battery MPN: GP12650 EAN-13: 4260030441761
Qty Unit Price (Ex VAT)
1+ £207.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 01/05/2026

CSB Battery GP12650 is a Valve Regulated Lead Acid (VRLA) Absorbent Glass Mat (AGM) rechargeable battery with a capacity of 65 ampere-hours (Ah) and a nominal voltage of 12 volts. This battery is designed for high reliability and has a spill-proof construction, which allows it to be used in a variety of orientations without risk of leakage. Its maintenance-free design makes it particularly useful in backup power systems, emergency lighting, and uninterruptible power supply (UPS) applications, where consistent and reliable power is critical. The robust construction and high energy density of the GP12650 make it well-suited for challenging environments, providing dependable performance over its operational life. This is an ideal choice for engineers seeking a durable power source for applications requiring uninterrupted and stable energy supply.
Type GP12650
Capacity 65mAh
Nominal Voltage 1.2 V
Terminal Type M6 Threaded Insert
Dimensions 349 × 166 × 174mm
Chemistry Valve Regulated Lead Acid
Height 147.9mm
Weight 20kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot