CSB Battery GP12260B1 GP VRLA Standby Battery 12V 26Ah Maintenance-Free

MPN
GP12260B1
Brand
CSB Battery
EAN-13
4260030443604
Order Code
08-8416
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £98.00 £86.27
10+ £82.29
50+ £81.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 03/12/2026

The CSB Battery GP12260B1 is a lead acid VRLA battery with a capacity of 12 V 26 Ah, designed by CSB Battery. It features a maintenance-free design with low self-discharge levels, making it ideal for standby power applications such as uninterruptible power supplies (USVs). With dimensions of 166 x 125 x 175 mm and an M5 connector, it is efficient for critical backup and emergency power uses.
Type VRLA
Capacity 26Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Misc Attribute GP 12260 Standby USV
Rechargeable Yes
VDS certification No
Weight 8.45kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot