CSB Battery EVX12170 AGM Battery 12V 17Ah Maintenance-free Long Life

MPN
EVX12170
Brand
CSB Battery
EAN-13
4260030443024
Order Code
08-8409
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £58.24 £53.20
10+ £50.74
50+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CSB Battery EVX 12170 is a maintenance-free VRLA battery known for its high number of charge cycles and low self-discharge levels. It features an M5 connector and dimensions of 181 x 167 x 76 mm, making it ideal for use in uninterruptible power supplies and emergency lighting systems. Its robust AGM technology ensures reliable performance in demanding applications.
Type VRLA
Capacity 17Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Dimensions 181 x 167 x 76mm
Height 167mm
Rechargeable Yes
Screen size diagonal (inches) 1in
Weight 5.67kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot