CSB Battery EVX12120F2 EVX-Series VRLA 12V 12Ah AGM Low Self-Discharge

MPN
EVX12120F2
Brand
CSB Battery
EAN-13
4260030443017
Order Code
08-8408
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £40.00
10+ £37.50
50+ £37.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

The CSB Battery EVX 12120 is a maintenance-free VRLA lead acid battery featuring low self-discharge levels and a high number of charge cycles. Manufactured by CSB Battery, this 12 V 12 Ah AGM battery measures 151 x 100 x 98 mm and uses a 6.35 mm blade terminal. It is suitable for backup power applications, mobility scooters, and emergency lighting systems.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 98mm
Dimensions 151 x 100 x 98mm
Height 100mm
Misc Attribute EVX 12120
Rechargeable Yes
Weight 3.83kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot