Crystal Clear Outdoor Varnish Satin 250ml

Ronseal Brand: Ronseal

Ronseal Crystal Clear Outdoor Varnish is perfect if you're looking to varnish wood and keep it's natural colour. It'll protect from the weather and doesn't yellow over time like other traditional varnishes. Crystal Clear Outdoor Varnish is rainproof in 1 hour.

Before you start make sure it's a warm, dry day (above 10°c) and the wood is clean and dry, also make sure you wear a face mask to avoid breathing in any dust.

Prep Stained or Varnished Wood: give the wood a good sand to make sure the varnish sticks. Then give it a clean with white spirit and leave to dry.

Prep New Wood: give the wood a light sand, clean any dirt or dust with white spirit and leave to dry.

You'll need to put on 3 coats leaving 6 hours between coats. Before the final coat lightly sand the wood, this will help the varnish stick and give a smoother finish.

Coverage: 16.0m² covered per litre.
Number of coats: 3.
Application: Brush.
Drying Time: 1 hour.

Ronseal RSLCCODVS250 Crystal Clear Outdoor Varnish Satin 250ml comes in the following:

Colour: Crystal Clear.
Finish: Satin.
Size: 250ml.

Description Image Product Buy Pricing (Ex VAT) Finish Size Type Colour
Ronseal 37364 Crystal Clear Outdoor Varnish Satin 250ml
Ronseal 37364 Crystal Clear Outdoor Varnish Satin 250ml
Standard range
Order code: 96-9448
MPN: 37364

Despatched within 2 working days - 20 in stock
1+ £10.61
Price per unit Ex VAT
Satin 250ml Varnish Clear
Ronseal 37365 Crystal Clear Outdoor Varnish Satin 750ml
Ronseal 37365 Crystal Clear Outdoor Varnish Satin 750ml
Standard range
Order code: 96-9449
MPN: 37365

Despatched within 2 working days - 15 in stock
1+ £24.76
Price per unit Ex VAT
Satin 750ml Varnish Clear
Ronseal 37366 Crystal Clear Outdoor Varnish Satin 2.5 litre
Ronseal 37366 Crystal Clear Outdoor Varnish Satin 2.5 litre
Standard range
Order code: 96-9450
MPN: 37366

Despatched within 2 working days - 5 in stock
1+ £49.51
Price per unit Ex VAT
Satin 2.5L Varnish Clear
Ronseal 37367 Crystal Clear Outdoor Varnish Matt 250ml
Ronseal 37367 Crystal Clear Outdoor Varnish Matt 250ml
Standard range
Order code: 96-9451
MPN: 37367

Despatched within 2 working days - 20 in stock
1+ £12.38
Price per unit Ex VAT
N/A 250ml Varnish Clear
Ronseal 37368 Crystal Clear Outdoor Varnish Matt 750ml
Ronseal 37368 Crystal Clear Outdoor Varnish Matt 750ml
Standard range
Order code: 96-9452
MPN: 37368

Despatched within 2 working days - 50 in stock
1+ £27.41
Price per unit Ex VAT
N/A 750ml Varnish Clear
Ronseal 37369 Crystal Clear Outdoor Varnish Matt 2.5 litre
Ronseal 37369 Crystal Clear Outdoor Varnish Matt 2.5 litre
Standard range
Order code: 96-9453
MPN: 37369

Despatched within 2 working days - 2 in stock
1+ £41.44
Price per unit Ex VAT
N/A 2.5L Varnish Clear

Trustpilot