Crydom CTRD6025 Solid State Relay 3 Phase 25A 48-600VAC

Order Code:

51-0098

Brand: Crydom MPN: CTRD6025 EAN-13: 2050001038166
Qty Unit Price (Ex VAT)
1+ £297.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Sensata/CRYDOM CTRD6025 is a solid state relay designed for three-phase systems.

It operates at 600 VAC with a current rating of 25 A.

This relay is suitable for DIN rail mounting and provides reliable control in demanding environments.

Typical applications include industrial automation and motor control systems.


  • Switching voltage 48 to 600V AC
  • DIN rail or chassis mounting
  • Width 90mm
  • Integrated heat sink
  • LED Status indicator
  • Built-in overvoltage protection
  • UL Approved
Type Solid state relay
Dimensions 90 x 91.2 x 123.4mm
Operating Voltage (DC) 4 to 32V
Output Current 25A
Temperature Range -20 to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot