Crunch GTI-6.2c 2-way flush mount speaker set 200W 1 set speakers

MPN
GTI-6.2c
Brand
Crunch
EAN-13
0806586210709
Order Code
18-7972
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Crunch GTI-6.2c, 00806586210709, is a meticulously engineered car speaker set designed for precise audio reproduction in vehicle environments. This 2-way flush mount speaker set delivers a peak power of 200 watts, providing clear and robust sound quality suitable for automotive audio systems. The integrated design supports seamless installation on vehicle dashboards or doors, making it a functional choice for enhancing in-car acoustics. Its application extends beyond standard use, finding utility in both personal and performance-driven automotive projects requiring reliable and efficient loudspeaker solutions.
Type 2-way flush mount speaker set
Impedance
Power - Rated 200W
Content 1
Recess depth 57mm
Recess Diameter 143mm
Size 165mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot