Crunch GTI-52 2-way coaxial flush mount speaker kit 150W 1 pair

MPN
GTI-52
Brand
Crunch
EAN-13
4251476410879
Order Code
18-7971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £32.08 £27.27
10+ £26.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Crunch GTI-52, 00806586210662, is a 2-way coaxial flush mount speaker kit designed to deliver high-quality audio performance in automotive applications. Each pair of these car loudspeakers is engineered to handle a maximum power output of 150 watts, making them suitable for integration into custom or standard vehicle audio systems where crisp and balanced sound reproduction is required. The GTI-52 speakers are especially advantageous for engineers focusing on in-car acoustics, as they feature a compact design that facilitates easy installation within the interiors of various vehicle models without compromising space or aesthetic integrity. Their coaxial configuration aligns the tweeter and woofer on a common axis, ensuring coherent sound dispersion and optimal frequency range handling, which is critical for achieving a seamless audio experience in automotive environments.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 150W
Content 1
Recess depth 53mm
Recess Diameter 115mm
Size 130mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot