Crunch GTI-42 GTI Series Triaxial Speaker Flush Mount 3-Way 100W Pair

MPN
GTI-42
Brand
Crunch
EAN-13
4251476410862
Order Code
18-7970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.08 £27.27
10+ £26.48
100+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Crunch GTI-42 is a high-performance triaxial loudspeaker system designed for in-vehicle audio applications, identified by Manufacturer's Part Number, 00806586210655. Engineered for precision sound delivery, this pair of speakers offers a three-way flush mount configuration, supporting a power output of 100 watts. The GTI-42 series is tailored for demanding automotive environments, ensuring reliable audio fidelity through robust construction, making these speakers suitable for integrating into standard and custom car sound systems. Engineers can utilise these speakers in automotive audio projects where space constraints necessitate compact and efficient speaker solutions, while still achieving high-quality sound dispersion. The design emphasises durability and consistent performance under typical vehicular conditions.
Type 3-way triaxial flush mount speaker
Impedance 4Ω
Power - Rated 100W
Content 1
Recess depth 47mm
Recess Diameter 94mm
Size 100mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot